Maxim IntegratedMAX9017BEKA+TComparatore
Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Nanopower Comparator | |
2 | |
BiCMOS | |
Rail to Rail Output | |
80 | |
28000(Typ) | |
CMOS|Push-Pull | |
5.5 | |
5@5V | |
1.8 | |
3|5 | |
5.5 | |
0.001@5V | |
0.0023@5V | |
50(Max) | |
408.2 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |