Maxim IntegratedMAX9277GTM/V+TLVDS
LVDS Serializer 3120Mbps 0.61V Automotive 48-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Serializer | |
1 | |
1 | |
1 | |
3120 | |
32 | |
192 | |
LVDS | |
1.7|3 | |
1.9|3.6 | |
-0.05 | |
0.05 | |
0.61 | |
1.8|3.3 | |
25 | |
3200 | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Supplier Package | TQFN EP |
48 |
EDA / CAD Models |