Maxim IntegratedMAX9278AGTM+TLVDS
LVDS Deserializer 3120Mbps 0.45V 48-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 |
EDA / CAD Models |