Maxim IntegratedMAX9293BGTN/V+TLVDS
LVDS Serializer 1Mbps Automotive AEC-Q100 56-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 |
EDA / CAD Models |