C&KMB00L2NCGDSwitch Rotary

Switch Rotary DP5T 5 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC 0.4VA Medical

If a two position switch does not do the job, this MB00L2NCGD rotary switch from C&K Components allows more positions for your design needs. It has a DP5T configuration. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MB00L2NCGD rotary limit switch has a PC pin termination style. This product is 13.34 mm long, 15.75 mm tall and 13.34 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.

547 pezzi: Spedisce tra 4 giorni

    Total$85.08Price for 4

    • Spedisce tra 4 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 547 pezzi
      • Price: $21.27