C&KMB03S3NCGDSwitch Rotary

Switch Rotary DP3T 3 Round Shaft PC Pins 0.25A 125VAC 28VDC 0.4VA Medical

An ideal solution for adding more than just two switch positions, this MB03S3NCGD rotary switch from C&K Components is perfect for many applications. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a DP3T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MB03S3NCGD rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.34 mm long, 25.91 mm tall and 13.34 mm deep.

97 pezzi: Spedisce tra 4 giorni

    Total$74.49Price for 3

    • Spedisce tra 4 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 97 pezzi
      • Price: $24.83