Micro Commercial ComponentsMBR0530L-TPRectifiers
Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
130 | |
Single | |
Active | |
-65 | |
-65 to 125 | |
0.5 | |
0.43 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.8(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR0530L-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C.