Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1000 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
45 | |
80 | |
0.75 | |
150 | |
Mounting | Stud |
Package Height | 23.18(Max) |
Package Width | 17.44(Max) |
Package Length | 20.16(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-5 |
2 | |
Lead Shape | Terminal Stud |
Converting from AC to DC is simple when using a Schottky diode MBR8045 rectifier from GeneSiC Semiconductor. Its peak non-repetitive surge current is 1000 A, while its maximum continuous forward current is 80 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.