Cornell Dubilier ElectronicsMC18FD271J-FCondensatore a mica
Cap Mica 270pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Active |
The Cornell Dubilier MC18FD271J-F silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 270pF. It has a tolerance of 5%. This product is 4.5 mm long, 2(Max) mm tall and 3.2 mm deep.