onsemiMC74ACT373NGChiavistelli

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube

Do you want complete control of real time information? Implement this d-type MC74ACT373NG low-level latch from ON Semiconductor. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.