IXYSMCC310-16IO1SCR Modules

SCR Module 1600V 9800A 7-Pin Y2-DCB

By applying a forward-biased voltage to this scr module MCC310-16IO1 thyristor manufactured from Ixys Corporation the bistable switch will continue to stay on. This device has a surge current rating of 9800 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 140 °C.

A datasheet is only available for this product at this time.

Stai ancora cercando i componenti che ti servono?

Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.