Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30 mm |
Package Width | 34 mm |
Package Length | 94 mm |
PCB changed | 5 |
Supplier Package | Y4-M6 |
5 |
Using a current trigger will turn this scr module MCD162-18IO1 thyristor manufactured from Ixys Corporation on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 6480 A. Its repetitive peak forward blocking voltage is 1800 V, while its repetitive peak reverse voltage is 1800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 100 °C.