RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Number of SCRs/Diodes | 1SCR/1Diode |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 150 |
Surge Current Rating (A) | 7780 |
Maximum Holding Current (mA) | 200 |
Repetitive Peak Reverse Voltage (V) | 2200 |
Peak On-State Voltage (V) | 1.51@440A |
Repetitive Peak Forward Blocking Voltage (V) | 2200 |
Rated Average On-State Current (A) | 220 |
RMS On-State Current (A) | 345 |
Repetitive Peak Off-State Current (mA) | 0.4 |
Maximum Latching Current (mA) | 200 |
Peak Gate Power Dissipation (W) | 120 |
Average Gate Power Dissipation (W) | 8 |
Circuit Fusing Consideration (A²S) | 259200 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Box |
Mounting | Screw |
Package Height | 29.2(Max) mm |
Package Width | 34(Max) mm |
Package Length | 94.5(Max) mm |
PCB changed | 5 |
Supplier Package | Case Y4 |
Pin Count | 5 |