Microchip TechnologyMCP3423-E/MFADC
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
General Purpose | |
Delta-Sigma | |
18bit | |
1 | |
2 | |
3.75sps | |
Serial (2-Wire, I2C) | |
Voltage | |
Differential|Single-Ended | |
Internal | |
Bipolar | |
Single | |
±2.048V | |
2.7 | |
5 | |
5.5 | |
35ppm of FSR | |
0.35%FSR | |
18 | |
No | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
Interfacing between digital systems and analog circuitry has never been easier with MCP3423-E/MF analog front end from Microchip Technology. This AFE has a resolution of 18 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This AFE has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses analog and digital power.
EDA / CAD Models |