Microchip TechnologyMCP42050-I/SLPotenziometro digitale
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
MCP42050-I/SL | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 8.65 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Use almost any kind of profile you want with the MCP42050-I/SL digital potentiometer from Microchip Technology when adjusting resistance in your product. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |