Microchip TechnologyMCP6041T-I/SNAmplificatore OP
Op Amp Single GP R-R I/O 6V 8-Pin SOIC N T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
3@5.5V | |
1.4 | |
3|5 | |
6 | |
0.000001(Typ)@5.5V | |
0.000001@5.5V | |
0.001@5.5V | |
30(Max) | |
Single | |
0.003@5.5V | |
170@5.5V | |
115 | |
0.0006@5.5V | |
70 | |
60 | |
60 to 65 | |
0.014 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier MCP6041T-I/SN OP amp from Microchip Technology in a cascaded fashion. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology.
EDA / CAD Models |