Microchip TechnologyMCP6543-I/MSComparatore
Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Easily distinguish the larger of two input signals in your electronic device with the implementation of this MCP6543-I/MS comparator circuit from Microchip Technology. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip. This device utilizes CMOS technology. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.