RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Manufacturer Type | General Purpose Comparator |
Number of Channels per Chip | 1 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Typical CMRR (dB) | 70 |
Typical PSRR (dB) | 80 |
Maximum Propagation Delay Time (ns) | 8000 |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Input Offset Voltage (mV) | 7@5.5V |
Minimum Single Supply Voltage (V) | 1.6 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 0.000001(Typ)@5.5V |
Typical Output Current (mA) | 30(Max) |
Maximum Quiescent Current (mA) | 0.001@5.5V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |