Microchip TechnologyMCP6567T-E/MSComparatore
Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Include this MCP6567T-E/MS comparator circuit from Microchip Technology into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. It has an open drain output. This comparator has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. Its typical PSRR is 70 dB. This device uses a single power supply.
EDA / CAD Models |