Reduced Price
Microchip TechnologyMCP9800DM-PCTLKit e schede di sviluppo sensori
MCP9800 Temperature and Humidity Sensor Demonstration Board Automotive AEC-Q100
Supplier Unconfirmed | |
3E991 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
The MCP9800DM-PCTL sensor development board and kit, developed by Microchip Technology, makes connecting sensors to your microprocessor a more smooth and easier process.
Dev Kit Description
The MCP9800 Thermal Sensor PICtail™ Demo Board demonstrates how to interface the MCP9800 to a PICmicro® microcontroller using the PICkit™ 1 Flash Starter Kit as a platform.The MCP9800 Thermal Sensor PICtail Demo Board can also be used as a stand-alone module to quickly add thermal sensing capability to any existing application. This basic sensor functionality is implemented on a small Printed Circuit Board (PCB) and an interface via a standard 100 mil header.Dev Kit Features
-Operating supply voltage from 8 to 52 V-2.8 A output peak current (1.4 A DC)-RDS(on)0.73 Ω typ. value @ TJ = 25 °C-Operating frequency up to 100 kHz-Non dissipative overcurrent protection-Dual independent constant tOFF PWM current controllers-Slow decay synchronous rectification-Cross conduction protection-Thermal shutdown-Undervoltage lockout-Integrated fast free wheeling diodesDev Kit Additional Information
Selector Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdfQuick Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdfUser Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51528b.pdf