Microchip TechnologyMCP98243-BE/STSensori di temperatura e umidità
Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this MCP98243-BE/ST temperature and humidity sensor developed by Microchip Technology. It has a digital output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |