RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Metal |
Inductance (H) | 2.2u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1M |
Maximum DC Current (A) | 3.6 |
Maximum Saturation Current (A) | 4.1 |
Maximum DC Resistance (Ohm) | 0.055 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 5.1 |
Maximum Product Depth (mm) | 5.1 |
Maximum Product Height (mm) | 1.4 |