30
Nuovo
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
30
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Filtri EMI
MEA1608LE360TA0G - TDK
Video Transcript
TDK
MEA1608LE360TA0G
Filtro EMI
EMI Filter LC-Circuit 0.05A 6.3VAC/6.3VDC Flat Style SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Number of Terminals
10
Maximum Current Rating (A)
0.05
Maximum Voltage Rating
6.3VAC|6.3VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
12 settimane
Price:
$0.2354
1+
$0.2354
20000+
$0.2330