30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Connettori bordo scheda
MEC1-105-02-F-D-NP-LC - Samtec
Video Transcript
Samtec
MEC1-105-02-F-D-NP-LC
Estremità scheda connettore
Conn Card Edge SKT 10 POS 1mm Solder ST SMD Tube
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.58
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Contact Type
Loop Bellows
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
2.2/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
9.54
Product Depth (mm)
6.99
Product Height (mm)
9.04
Mounting
Surface Mount
EDA / CAD Models
Totale in stock: 56 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
5 settimane
Price: