Cavi e connettori PCB
Connettori bordo scheda
MEC2-20-02-L-DV-WT - Samtec
Video Transcript
Samtec
MEC2-20-02-L-DV-WT
Estremità scheda connettore
Conn Card Edge F 40 POS 2mm Solder ST SMD Tube
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
F
Card Thickness (mm)
2.36
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
238VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
43.4
Product Depth (mm)
6.3
Product Height (mm)
8.78
Mounting
Surface Mount
EDA / CAD Models
Totale in stock: 1 pezzo
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
3 settimane
Price: