Cavi e connettori PCB
Connettori bordo scheda
MEC8-137-02-L-D-RL1 - Samtec
Video Transcript
Samtec
MEC8-137-02-L-D-RL1
Estremità scheda connettore
Conn Card Edge SKT 74 POS 0.8mm Solder RA SMD Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.57
Number of Contacts
74
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1.8/Contact
Maximum Voltage Rating
185VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
35.8
Product Depth (mm)
7.4
Product Height (mm)
5.78
Mounting
Surface Mount
EDA / CAD Models
Totale in stock: 1 pezzo
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
13 settimane
Price: