Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30 mm |
Package Width | 20.8 mm |
Package Length | 92 mm |
PCB changed | 3 |
Supplier Package | TO-240AA |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MEK95-06DA rectifier from Ixys Corporation. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 1300 A, while its maximum continuous forward current is 95 A. It is made in a dual common cathode configuration.