29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Filtri EMI
MEM1608D201RT001 - TDK
Video Transcript
TDK
MEM1608D201RT001
Filtro EMI
EMI Filter L-Circuit 0.2A 6.3VAC/6.3VDC Flat Style SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Number of Terminals
3
Cut-Off Frequency (MHz)
200
Capacitance (pF)
30
Maximum Current Rating (A)
0.2
Maximum Voltage Rating
6.3VAC|6.3VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
10 settimane
Price:
$0.1273
1+
$0.1273
20000+
$0.1219