50% Off
BournsMF-RX300-2Fusibile resettabile PTC
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
An automatically resetting fuse like this MF-RX300-2 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(nom) mm. This product is 3.1(Max) mm deep.