BournsMF-SM150/33-2Fusibile resettabile PTC
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-SM150/33-2 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.5(Max) mm long, 3(Max) mm tall and 6.71(Max) mm deep.