ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Top Slide |
Maximum Current Rating (A) | 0.35@30VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | >100 |
Maximum Contact Resistance (mOhm) | <20 |
Mechanical Life (Cycles) | 10000 |
Actuator Color | Black |
Actuator Length (mm) | 4 |
Number of Rows | 1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 5 |
Terminal Length (mm) | 2.8 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Miniature |
Body Length (mm) | 18 |
Body Depth (mm) | 6 |
Body Height (mm) | 5.2 |
Product Length (mm) | 18 |
Product Depth (mm) | 6 |
Product Height (mm) | 9.2 |