RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.21.00.90 |
Automotive | Yes |
PPAP | Yes |
Resistance Value (Ohm) | 34 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.25 (1/4) |
Technology | Metal Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.4 |
Product Length (mm) | 6.3 |
Lead Diameter (mm) | 0.55 |
Lead Length (mm) | 28 |
Diameter Tolerance (mm) | ±0.2 |
Length Tolerance (mm) | ±0.5 |
Mounting | Through Hole |