Murata Power SolutionsMGJ2D152005SCConvertitore da DC a DC e modulo di regolazione della commutazione

Module DC-DC 15VIN 2-OUT 20V/-5V 0.08A/0.04A 2W 5-Pin SIP Module Tube

Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down MGJ2D152005SC DC to DC converter and switching regulator module. It has a voltage of 20|-5 V. This part has a temperature range of -40 °C to 100 °C.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    40 settimane
    Country Of origin:
    Cina
    • Price: $7.431
    1. 25+$7.431
    2. 50+$7.357
    3. 100+$7.284