29
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
29
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
MHD0521312125 - Smiths Interconnect
Video Transcript
Smiths Interconnect
MHD0521312125
Piastre connettori e prese PCB
Conn High Density PL 52 POS 0.95mm Solder RA Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
High Density
Gender
PL
Number of Contacts
52
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
0.95
Body Orientation
Right Angle
Row Spacing (mm)
1.9
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
35.4
Product Depth (mm)
25.71
Product Height (mm)
12
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 6
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
22 settimane
Price: