29
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
29
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
Categories
Fili e cavi
Cavi assemblati
Cavi assemblati coassiali
MINIBENDKR-16 - HUBER+SUHNER
Video Transcript
HUBER+SUHNER
MINIBENDKR-16
Assemblaggio cavo coassiale
Cable Assembly Coaxial 0.406m SK to SK PL-PL
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
SK
Connector Type B
SK
Conductor Material
Copper
Cable Length (m)
0.406
Maximum Outer Diameter (mm)
1.85
Conductor Diameter (mm)
2
Minimum Bend Radius (mm)
1.5
Impedance (Ohm)
50
Maximum Frequency (GHz)
40
Velocity of Propagation (%)
70.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Connector Orientation
Straight to Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Jacket Material
Fluorinated Ethylene Propylene
Shield Material
Stainless Steel
Shield Type
Braid
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
16 settimane
Price:
$134.44
1+
$134.44
5+
$113.78
10+
$101.39
30+
$88.94
50+
$76.30
100+
$66.59
300+
$64.60
500+
$62.46
1000+
$60.36