RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.49.95.00 |
Automotive | No |
PPAP | No |
Technology | XPT |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.7 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 695 |
Maximum Continuous Collector Current (A) | 250 |
Maximum Gate Emitter Leakage Current (uA) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Box |
Mounting | Screw |
Package Height | 17 |
Package Width | 31.6 |
Package Length | 63 |
PCB changed | 8 |
Supplier Package | V1-A-Pack |
Pin Count | 8 |