NXP SemiconductorsMKL03Z8VFG4RMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 16-Pin QFN EP T/R Automotive AEC-Q100
Compliant | |
3A991a.2. | |
Active | |
MKL03Z8VFG4R | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
KL03 | |
RISC | |
ARM Cortex M0+ | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
8KB | |
2KB | |
Yes | |
I2C/SPI/UART | |
14 | |
3 | |
1 | |
7 | |
12 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1.71 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |