RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | RF Chip |
Technology | Multi-Layer |
Protection Style | Unshielded |
Core Material | Ceramic |
Inductance (H) | 0.0007u |
Tolerance | 0.1nH |
Inductance Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 1 |
Maximum DC Resistance (Ohm) | 0.1 |
Minimum Self Resonant Frequency (Hz) | 10000M |
Number of Terminals | 2 |
Case Size | 0402 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | N/R |
Mounting | Surface Mount |
Maximum Product Length (mm) | 1.05 |
Maximum Product Depth (mm) | 0.55 |
Maximum Product Height (mm) | 0.55 |