RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 9026.20.40.00 |
Automotive | No |
PPAP | No |
Device Pressure Type | Sealed Gage |
Operating Pressure Range | 0psi to 500psi |
Maximum Overload Pressure | 1500psi |
Equivalent Overload Pressure Range (psi) | 5000 to 25000 |
Accuracy (%) | ±0.25 |
Response Time (ms) | 2 |
Output Voltage (V) | 0.5 to 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Supply Current (mA) | 8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Port Type | Male |
Port Size | 1/8-27 NPT |
Electrical Termination | Deutsch |
IP Rating | IP65 |
Mounting | Stud |
PCB changed | 3 |
Pin Count | 3 |
Lead Shape | Terminal Stud |