ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Multilayer |
Varistor Voltage (V) | 8 to 18 |
Maximum AC Voltage Rating (V) | 4 |
Maximum DC Voltage Rating (V) | 5.5 |
Maximum Clamping Voltage (V) | 31 |
Maximum Surge Current (A) | 30 |
Capacitance Value (pF) | 270pF |
Energy (J) | 0.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size Code | 0603 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 0.8 |
Mounting | Surface Mount |