NXP SemiconductorsMMA6331LR1Accelerometro
Accelerometer Dual ±4g/±9g 2.8V 289.5mV/g to 326.5mV/g/75.2mV/g to 91.9mV/g 14-Pin LGA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Dual | |
IC | |
±4/±9 | |
289.5mV/g to 326.5mV/g|75.2mV/g to 91.9mV/g | |
Digital | |
2.2 | |
2.8 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | LGA |
Supplier Package | LGA |
14 | |
Lead Shape | No Lead |