RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Configuration | Single |
Type | JFET |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Gate Source Voltage (V) | -25 |
Maximum Gate Source Leakage Current (nA) | 1 |
Maximum IDSS (uA) | 10000 |
Typical Input Capacitance @ Vds (pF) | 5(Max)@15V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 1(Max)@15V |
Typical Output Capacitance @ Vds (pF) | 2(Max)@15V |
Typical Forward Transconductance (S) | 0.007(Max) |
Maximum Power Dissipation (mW) | 225 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.94 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |