RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8541.29.00.95 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Mode of Operation | Pulse |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 133 |
Maximum Gate Source Voltage (V) | 10 |
Maximum Gate Threshold Voltage (V) | 2.5 |
Maximum VSWR | 65 |
Maximum Gate Source Leakage Current (nA) | 400 |
Maximum IDSS (uA) | 7 |
Typical Input Capacitance @ Vds (pF) | 39.2@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.26@50V |
Typical Output Capacitance @ Vds (pF) | 14.2@50V |
Output Power (W) | 25(Typ) |
Typical Power Gain (dB) | 25.4 |
Maximum Frequency (MHz) | 2000 |
Minimum Frequency (MHz) | 1.8 |
Typical Drain Efficiency (%) | 74.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.08(Max) |
Package Width | 6.15(Max) |
Package Length | 9.7(Max) |
PCB changed | 3 |
Supplier Package | TO-270 |
Pin Count | 3 |