Cavi assemblati
Cavi assemblati per AC
MMSD-05-24C-L-12.00-S-K - Samtec
Video Transcript
Samtec
MMSD-05-24C-L-12.00-S-K
Cable Assembly AC Power
Cable Assembly 0.304m Power 10 POS SKT Crimp 24AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
0.304
Wire Size (AWG)
24
Connector Type A
Power
Connector Type B
Not Included
Gender
SKT
Contact Termination
Crimp
Number of Contacts
10
Connector Orientation
Straight
Maximum Current Rating (A)
4.8/Contact
Maximum Voltage Rating (VAC)
389VDC|275VAC
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Conductor Material
Tinned Copper
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
EDA / CAD Models
Totale in stock: 1 pezzo
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: