30
Nuovo
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
30
Nuovo
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
Categories
Fili e cavi
Cavi assemblati
Cavi assemblati per AC
MMSD-09-20-F-24.00-S-K-M - Samtec
Video Transcript
Samtec
MMSD-09-20-F-24.00-S-K-M
Cable Assembly AC Power
Cable Assembly 0.609m Power 18 POS SKT Crimp 20AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
0.609
Wire Size (AWG)
20
Connector Type A
Power
Connector Type B
Not Included
Gender
SKT
Contact Termination
Crimp
Number of Contacts
18
Connector Orientation
Straight
Maximum Current Rating (A)
4.8/Contact
Maximum Voltage Rating (VAC)
389VDC|275VAC
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Conductor Material
Tinned Copper
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
EDA / CAD Models
Totale in stock: 1 pezzo
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
14 settimane
Price: