29
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
29
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
Categories
Fili e cavi
Cavi assemblati
Cavi assemblati per AC
MMSST-05-24-L-24.00-S-K - Samtec
Video Transcript
Samtec
MMSST-05-24-L-24.00-S-K
Cable Assembly AC Power
Cable Assembly 0.609m Power 5 POS SKT Crimp 24AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
0.609
Wire Size (AWG)
24
Connector Type A
Power
Connector Type B
Not Included
Gender
SKT
Contact Termination
Crimp
Number of Contacts
5
Connector Orientation
Straight
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating (VAC)
300VAC
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Jacket Material
Polytetrafluoroethylene
Jacket Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
EDA / CAD Models
Totale in stock: 1 pezzo
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
3 settimane
Price: