Micro Commercial ComponentsMMSZ5258C-TPZener
Zener Diode Single 36V 2% 70Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
36 | |
2% | |
0.9 | |
500 | |
3.4 | |
0.1 | |
70 | |
500 | |
-55 | |
150 | |
0.093%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.8(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |