Micro Commercial ComponentsMMXZ5230B-TPZener

Zener Diode Single 4.7V 5% 19Ohm 200mW 2-Pin SOD-323 T/R

This MMXZ5230B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its test current is 20 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 settimane
    • Price: $0.0267
    1. 3000+$0.0267