29
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
29
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
Categories
Connettori
Cavi e connettori PCB
Ponticelli e derivazioni del connettore
MNT-110-BK-H - Samtec
Video Transcript
Samtec
MNT-110-BK-H
Ponti e derivazioni del connettore
Conn Shunt F 20 POS 2.54mm ST Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shunt
Gender
F
Number of Contacts
20
Number of Rows
1
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
450VAC
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bulk
Product Length (mm)
25.4
Product Depth (mm)
5.08
Product Height (mm)
6.1
EDA / CAD Models
Totale in stock: 1 pezzo
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
5 settimane
Price: