23
Nuovo
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
23
Nuovo
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
Categories
Protezione del circuito
Distribuzioni elettriche e protezioni
Varistori
MOV-07D151KKTR - Bourns
Video Transcript
Bourns
MOV-07D151KKTR
Varistore
Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
150
Maximum AC Voltage Rating (V)
95
Maximum DC Voltage Rating (V)
125
Maximum Clamping Voltage (V)
250
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value (pF)
396
Energy (J)
9.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
9
Product Length (mm)
N/A
Product Depth (mm)
4
Product Height (mm)
11
Product Weight (g)
N/A
Lead Style
Radial
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
13 settimane
Price: